Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG02643Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 69AK4668 |
| Product Range | Pro Signal Cat5e AV Network Leads |
| Your Part Number |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.920 |
| 25+ | $61.830 |
| 50+ | $58.650 |
| 100+ | $57.290 |
| 250+ | $55.920 |
Price for:Each
Minimum: 1
Multiple: 1
$65.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG02643Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 69AK4668 |
| Product Range | Pro Signal Cat5e AV Network Leads |
| LAN Category | Cat5e |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Jacket Color | White |
| Cable Length - Metric | 50m |
| Cable Length - Imperial | 164ft |
| Product Range | Pro Signal Cat5e AV Network Leads |
| SVHC | To Be Advised |
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Cable Length - Metric | 50m |
| Product Range | Pro Signal Cat5e AV Network Leads |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Color | White |
| Cable Length - Imperial | 164ft |
| SVHC | To Be Advised |
Alternatives for PSG02643
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
