Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03389Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7808
Your Part Number
49 In Stock
55 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.630 |
| 50+ | $31.260 |
| 100+ | $29.320 |
| 250+ | $27.810 |
| 500+ | $26.530 |
Price for:Each
Minimum: 1
Multiple: 1
$33.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03389Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7808
Maximum Screen SizeFrom 13" to 27"
Bracket TypeMulti-Position Mount
Load Max15kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Technical Specifications
Maximum Screen Size
From 13" to 27"
Load Max
15kg
Product Range
-
Bracket Type
Multi-Position Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Alternatives for PSG03389
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
