Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08209Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84AJ0918
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.084 |
| 5+ | $0.077 |
| 10+ | $0.071 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08209Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84AJ0918
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- VGA connector to shielded RJ45 female
- Supplied in pairs to extend VGA signals over CAT 5 STP cable
- Resolutions up to 1280x1024 pixels selectable via DIP switch
- Transmission Range: Up to 135m (at 640x480 resolution)
- Passive, no power required
- Works with desktop PCs, laptops, LCD projectors, plasma displays etc
- Perfect for classrooms, lecture halls, tradeshows, video information displays
- Dimensions (WxHxD): 110 x 77 x 24mm
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
