Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3297Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN7679
Product RangePro Signal Panel Mount USB Adaptor Leads
Your Part Number
26 In Stock
332 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3297Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN7679
Product RangePro Signal Panel Mount USB Adaptor Leads
Connector Type AUSB 2.0 A Socket, Panel Mount
Connector Type BUSB 2.0 A Socket
Cable Length - Imperial0.98ft
Cable Length - Metric300mm
Jacket ColorBlack
Product RangePro Signal Panel Mount USB Adaptor Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB 2.0 A Socket, Panel Mount
Cable Length - Imperial
0.98ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
USB 2.0 A Socket
Cable Length - Metric
300mm
Product Range
Pro Signal Panel Mount USB Adaptor Leads
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
