Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3334-HDMI-50MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN7682
Product RangePro Signal AOC HDMI Leads
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.300 |
Price for:Each
Minimum: 1
Multiple: 1
$115.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3334-HDMI-50MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN7682
Product RangePro Signal AOC HDMI Leads
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial164.04ft
Cable Length - Metric50m
Jacket ColorBlack
Product RangePro Signal AOC HDMI Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
164.04ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
50m
Product Range
Pro Signal AOC HDMI Leads
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
