Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90676Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.78AK7938
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 100+ | $2.510 |
| 250+ | $2.310 |
| 500+ | $2.140 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
SATA Plug
Cable Length - Imperial
1.47ft
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
SATA Plug
Cable Length - Metric
450mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
