Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91639Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.81AK4483
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 100+ | $3.100 |
| 250+ | $2.880 |
| 500+ | $2.710 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91639Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.81AK4483
Connector to ConnectorRJ12 Plug to RJ12 Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ12 Plug to RJ12 Plug
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.56ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
