Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoRG58-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK2553
Product RangePro Signal - Thin Ethernet Leads
Your Part Number
3 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.560 |
| 100+ | $11.620 |
| 250+ | $10.920 |
| 500+ | $10.350 |
| 1000+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$13.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRG58-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK2553
Product RangePro Signal - Thin Ethernet Leads
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket ColorBlack
Product RangePro Signal - Thin Ethernet Leads
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Imperial
6.6ft
Product Range
Pro Signal - Thin Ethernet Leads
Cable Length - Metric
2m
Jacket Color
Black
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
