Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No3100-20T18999CCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29M9112
Product Range96 - 3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $94.600 |
| 250+ | $92.710 |
Price for:Each
Minimum: 100
Multiple: 100
$9,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No3100-20T18999CCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29M9112
Product Range96 - 3100 Series
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC150A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC13hp
Load Current Resistive50A
Switching Current AC340A
Product Range96 - 3100 Series
SVHCCadmium oxide
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
96 - 3100 Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
3hp
Switching Current AC3
40A
SVHC
Cadmium oxide
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
