Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTEKTIVE PAK
Manufacturer Part No37002Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.09J9746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37002Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.09J9746
ESD Storage TypeBox
External Height - Imperial1"
External Height - Metric25.4mm
External Width - Imperial1.25"
External Width - Metric31.75mm
External Depth - Imperial4.5"
External Depth - Metric114.3mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
25.4mm
External Width - Metric
31.75mm
External Depth - Metric
114.3mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
1"
External Width - Imperial
1.25"
External Depth - Imperial
4.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
