Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTEKTIVE PAK
Manufacturer Part No37051Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20M6968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37051Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20M6968
ESD Storage TypeBox
External Height - Imperial2.13"
External Height - Metric54mm
External Width - Imperial4"
External Width - Metric102mm
External Depth - Imperial4"
External Depth - Metric102mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Circuit board shipper with foam offers economical, efficient method of storing static sensitive electronic devices.
- 102mm x 102mm x 54mm size
- ESD shielding with lid closed, faraday cage effect restricts electrostatic charges to exterior
- Made from 100% recycled material and is 100% recyclable
Technical Specifications
ESD Storage Type
Box
External Height - Metric
54mm
External Width - Metric
102mm
External Depth - Metric
102mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
2.13"
External Width - Imperial
4"
External Depth - Imperial
4"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
