Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTEKTIVE PAK
Manufacturer Part No39161Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30M2242
Product RangePLASTEK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.090 |
Price for:Each
Minimum: 1
Multiple: 1
$184.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No39161Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30M2242
Product RangePLASTEK Series
Enclosure MaterialPolypropylene (PP)
External Height64mm
External Width432mm
External Depth578mm
Product RangePLASTEK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Polypropylene (PP)
External Width
432mm
Product Range
PLASTEK Series
External Height
64mm
External Depth
578mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
