Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTEKTIVE PAK
Manufacturer Part No46914Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.89M3525
Product RangeWESCORP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.470 |
Price for:Each
Minimum: 1
Multiple: 1
$22.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No46914Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.89M3525
Product RangeWESCORP Series
Tape Backing MaterialCellulose
Tape Width - Metric19.05mm
Tape Width - Imperial0.75"
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourTransparent, Yellow
Product RangeWESCORP Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Tape Backing Material
Cellulose
Tape Width - Imperial
0.75"
Tape Length - Imperial
72yard
Product Range
WESCORP Series
Tape Width - Metric
19.05mm
Tape Length - Metric
65.84m
Tape Colour
Transparent, Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
