Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3537-BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM1260
Your Part Number
1,243 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $3.400 |
| 25+ | $3.150 |
| 50+ | $2.910 |
| 100+ | $2.600 |
| 500+ | $2.370 |
| 1000+ | $2.070 |
| 2500+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3537-BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM1260
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)70dB
Acoustic Overload Point (AOP)130dB
Supply Voltage Min1.6VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-37dB
Impedance400ohm
Sensor Case / Package-
No. of Pins5Pins
Output InterfaceAnalogue
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
70dB
Supply Voltage Min
1.6VDC
Sensitivity (dB)
-37dB
Sensor Case / Package
-
Output Interface
Analogue
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
130dB
Supply Voltage Max
3.6VDC
Impedance
400ohm
No. of Pins
5Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
