Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoDMM-4026-B-EB-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN2672
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.600 |
| 25+ | $5.490 |
| 50+ | $5.370 |
| 100+ | $5.250 |
| 500+ | $5.140 |
| 1000+ | $5.030 |
| 2500+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-4026-B-EB-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN2672
Board TypeEvaluation Board
IC / Module UsedDMM-4026-B-R
Application Sub TypeMEMS Microphone
Kit ContentsEvaluation Board -26 dB DMM-4026-B-R
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
MEMS Microphone
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
DMM-4026-B-R
Kit Contents
Evaluation Board -26 dB DMM-4026-B-R
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
