Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-EMC0903-LW27Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM1002
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $4.260 |
| 25+ | $4.070 |
| 50+ | $3.950 |
| 100+ | $3.810 |
| 500+ | $3.540 |
| 1000+ | $3.430 |
| 2500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Motor Type
Brushless
Torque Max
-
Motor Size
9mm
Product Range
-
Supply Voltage VDC
3V
Power Rating
-
External Length
2.7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
