Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0440-T-HT-RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM9786
Your Part Number
2,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $2.940 |
| 6000+ | $2.830 |
| 9000+ | $2.670 |
| 15000+ | $2.500 |
| 30000+ | $2.410 |
| 75000+ | $2.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$8,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0440-T-HT-RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM9786
Transducer FunctionBuzzer
Tones-
Supply Voltage Min2V
Supply Voltage Max5V
Resonant Frequency4kHz
Sound Pressure Level (SPL)70dBA
Current Rating100mA
Transducer MountingSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2V
Resonant Frequency
4kHz
Current Rating
100mA
Product Range
-
Tones
-
Supply Voltage Max
5V
Sound Pressure Level (SPL)
70dBA
Transducer Mounting
SMD
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
