Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAC1210-101-CCopy
Newark Part No.14AN9315
Product RangePulse Chip Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.410 |
| 25+ | $1.300 |
| 50+ | $1.160 |
| 100+ | $1.050 |
| 250+ | $0.911 |
| 500+ | $0.795 |
| 1000+ | $0.652 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAC1210-101-CCopy
Newark Part No.14AN9315
Product RangePulse Chip Series
DC Current Rating100mA
Inductance100µH
DC Resistance Max3ohm
Product RangePulse Chip Series
Impedance4.2kohm
Voltage Rating VAC-
Voltage Rating VDC60V
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
3ohm
Impedance
4.2kohm
Voltage Rating VDC
60V
Product Length
3.2mm
Product Height
2.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
Pulse Chip Series
Voltage Rating VAC
-
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
