Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1825JB01BGNL5ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AN5089
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $35.160 |
Price for:Each
Minimum: 1
Multiple: 1
$35.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1825JB01BGNL5ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AN5089
Antenna Band-
Antenna TypeCeramic Patch
Frequency Range1.17645GHz, 1.561GHz, 1.57542GHz, 1.602GHz
VSWR2
Antenna MountingI-Pex Connector
Product Range-
ProtocolGPS, GNSS, Glonass, L5
Operating Temperature Min-30°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
1.17645GHz, 1.561GHz, 1.57542GHz, 1.602GHz
Gain
2.36dBic, 1.26dBic, 1.81dBic, 1.63dBic, 38dB
Product Range
-
Operating Temperature Min
-30°C
Antenna Polarization
Right Hand Circular
Antenna Type
Ceramic Patch
VSWR
2
Antenna Mounting
I-Pex Connector
Protocol
GPS, GNSS, Glonass, L5
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ANT1825JB01BGNL5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
