Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPPM00485023102XY0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN0325
Product RangeAPPM Series
Your Part Number
1,400 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.430 |
| 100+ | $1.350 |
| 250+ | $1.320 |
| 500+ | $1.290 |
| 1000+ | $1.260 |
| 5000+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPPM00485023102XY0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN0325
Product RangeAPPM Series
DC Current Rating3A
Inductance-
Product RangeAPPM Series
Impedance1kohm
Inductor Case / Package-
Product Length4.8mm
Product Width5mm
Product Height2.3mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3A
Product Range
APPM Series
Inductor Case / Package
-
Product Width
5mm
Qualification
AEC-Q200
Inductance
-
Impedance
1kohm
Product Length
4.8mm
Product Height
2.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
