Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS00231715R11J00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel52AK9795
Re-Reel12AM6024RL
Cut Tape12AM6024
Product RangeAWCS Series
Your Part Number
1,854 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.649 | $6.49 |
| Total Price | $6.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.649 |
| 30+ | $0.547 |
| 100+ | $0.504 |
| 250+ | $0.349 |
| 500+ | $0.294 |
| 1000+ | $0.250 |
| 2500+ | $0.199 |
| 5000+ | $0.170 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.113 |
| 60000+ | $0.111 |
| 100000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS00231715R11J00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel52AK9795
Re-Reel12AM6024RL
Cut Tape12AM6024
Product RangeAWCS Series
Inductance110nH
DC Resistance Max0.48ohm
Self Resonant Frequency1GHz
DC Current Rating400mA
Inductor Case / Package-
Product RangeAWCS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.35mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
110nH
Self Resonant Frequency
1GHz
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.48ohm
DC Current Rating
400mA
Product Range
AWCS Series
Inductor Construction
Unshielded
Product Length
2.35mm
Product Height
1.52mm
Alternatives for AWCS00231715R11J00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
