Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00040420R10MV1
Newark Part No.53AK1661
Product RangeBMMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
5000+ | $0.528 |
10000+ | $0.488 |
20000+ | $0.455 |
30000+ | $0.424 |
50000+ | $0.407 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 2000
$3,168.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00040420R10MV1
Newark Part No.53AK1661
Product RangeBMMA Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max5mohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
5mohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
16A
Saturation Current (Isat)
35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BMMA00040420R10MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate