Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00050520R33MV1
Newark Part No.65AK0659
Product RangeBMMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.558 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 1000
$3,348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00050520R33MV1
Newark Part No.65AK0659
Product RangeBMMA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.0082ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.0082ohm
Product Length
5.49mm
Product Height
2mm
RMS Current (Irms)
12A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BMMA00050520R33MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate