Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00050530R82MV1
Newark Part No.65AK0667
Product RangeBMMA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.546 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.433 |
| 10000+ | $0.400 |
| 20000+ | $0.372 |
| 30000+ | $0.348 |
| 50000+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00050530R82MV1
Newark Part No.65AK0667
Product RangeBMMA Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.0119ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.0119ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
9.3A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BMMA00050530R82MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate