Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000606508R2MV1
Newark Part No.53AK1835
Product RangeBMMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $0.620 |
5000+ | $0.606 |
10000+ | $0.560 |
20000+ | $0.521 |
30000+ | $0.486 |
50000+ | $0.465 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 500
$2,790.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000606508R2MV1
Newark Part No.53AK1835
Product RangeBMMA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.0456ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.0456ohm
Product Length
6.86mm
Product Height
5mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BMMA000606508R2MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate