Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001010401R0MV1
Newark Part No.54AK2605
Product RangeBMMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
2000+ | $0.702 |
4000+ | $0.630 |
6000+ | $0.609 |
10000+ | $0.594 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 500
$2,457.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001010401R0MV1
Newark Part No.54AK2605
Product RangeBMMA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.0041ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.0041ohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
17.5A
Saturation Current (Isat)
36A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BMMA001010401R0MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate