Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001313645R6MV1
Newark Part No.
Full Reel54AK2709
Cut Tape65AK0729
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1750 | $2.680 | $4,690.00 |
| Total Price | $4,690.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $2.680 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.880 |
| 2000+ | $1.790 |
| 4000+ | $1.650 |
| 6000+ | $1.610 |
| 10000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001313645R6MV1
Newark Part No.
Full Reel54AK2709
Cut Tape65AK0729
Product RangeBMMA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.01ohm
Product Length
13.2mm
Product Height
6.4mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
32A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BMMA001313645R6MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
