Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001717703R3MV1
Newark Part No.65AK0732
Product RangeBMMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
500+ | $3.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 700
Multiple: 100
$2,590.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001717703R3MV1
Newark Part No.65AK0732
Product RangeBMMA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.00388ohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width17.2mm
Product Height7mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.00388ohm
Product Length
17.6mm
Product Height
7mm
RMS Current (Irms)
28A
Saturation Current (Isat)
54A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.2mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BMMA001717703R3MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate