Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFLRC-100-075-1500-SCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.12AN5558
Product RangeFLRC-100-CCC-LLLL-O Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.360 |
Price for:Each
Minimum: 1
Multiple: 1
$102.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFLRC-100-075-1500-SCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.12AN5558
Product RangeFLRC-100-CCC-LLLL-O Series
Sensor Output TypeAnalog
Supply Voltage Range-
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologyRogowski Coil
Primary Current2.5kA
Secondary Signal Type-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeFLRC-100-CCC-LLLL-O Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
-
Accuracy
-
Primary Current
2.5kA
Sensor Mounting
Cable
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
-
Measured Current
AC
Current Sensor Technology
Rogowski Coil
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
FLRC-100-CCC-LLLL-O Series
Alternatives for FLRC-100-075-1500-S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
