Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGNSSL125DM26NM
Newark Part No.27AM3445
Your Part Number
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.240 |
| 5+ | $81.180 |
| 10+ | $77.110 |
| 25+ | $72.210 |
| 50+ | $71.060 |
| 100+ | $67.710 |
Price for:Each
Minimum: 1
Multiple: 1
$85.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGNSSL125DM26NM
Newark Part No.27AM3445
Antenna TypeGPS / GNSS / Glonass / BeiDou / LNA / IoT / M2M
Frequency Min1.561GHz
Frequency Max1.602GHz
Antenna MountingN Connector
Gain2.5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / BeiDou / LNA / IoT / M2M
Frequency Max
1.602GHz
Gain
2.5dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.561GHz
Antenna Mounting
N Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
