Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHMU2102NLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AC4444
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 5+ | $11.770 |
| 10+ | $11.200 |
| 25+ | $10.390 |
| 50+ | $9.660 |
| 100+ | $8.960 |
| 250+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHMU2102NLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AC4444
Inductance150µH
PCB Transformer Type-
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding Type-
Current Rating-
Isolation Voltage4.3kV
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
150µH
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
4.3kV
Product Range
-
PCB Transformer Type
-
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
