Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXR8-1002NLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72AC4731
Product RangePulseJack Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 120+ | $25.360 |
Price for:Each
Minimum: 120
Multiple: 120
$3,043.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXR8-1002NLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72AC4731
Product RangePulseJack Series
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 2 (Ganged)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports2Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWith Magnetics
Contact MaterialPhosphor Bronze
LEDsWith LED
Light PipesWithout Light Pipe
Product RangePulseJack Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pulse’s latest JXR8 PIP Tab down series of 1x2 Ethernet connector modules are designed to provide isolation and noise reduction in a single solution. Tab Down Pin-in-Paste (PIP) Ethernet Connector Modules for the Industrial Market - the PIP capability allows for these parts to be reflow soldered removing one step in the manufacturing process.
- Operating temperature: -40C to +85C
Applications
Communications & Networking, Industrial, Telecommunications
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 2 (Ganged)
No. of Contacts
8Contacts
LAN Category
Cat5e
IP Rating
-
No. of Ports
2Ports
Shielding
Shielded
Magnetics
With Magnetics
LEDs
With LED
Product Range
PulseJack Series
Connector Type
RJ45
Gender
Receptacle
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for JXR8-1002NL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
