Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0752.224NLT
Newark Part No.51AK3268
Product RangeP0752NL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.873 |
| 4000+ | $0.785 |
| 6000+ | $0.757 |
| 10000+ | $0.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 3200
Multiple: 800
$2,793.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0752.224NLT
Newark Part No.51AK3268
Product RangeP0752NL Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeP0752NL Series
Power Inductor Case12.95mm x 9.4mm x 5.46mm
DC Resistance Max0.84ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.46mm
SVHCTo Be Advised
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
P0752NL Series
DC Resistance Max
0.84ohm
Product Length
12.95mm
Product Height
5.46mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
800mA
Power Inductor Case
12.95mm x 9.4mm x 5.46mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for P0752.224NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate