Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1167.104NLT
Newark Part No.64AC9408
Product RangeP1167NL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
2000+ | $1.450 |
4000+ | $1.340 |
6000+ | $1.300 |
10000+ | $1.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 2700
Multiple: 900
$3,915.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1167.104NLT
Newark Part No.64AC9408
Product RangeP1167NL Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)630mA
Inductor ConstructionShielded
Saturation Current (Isat)630mA
Product RangeP1167NL Series
Power Inductor Case7.54mm x 7.54mm x 4.5mm
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length7.54mm
Product Width7.54mm
Product Height4.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
P1167NL Series
DC Resistance Max
0.39ohm
Product Length
7.54mm
Product Height
4.5mm
RMS Current (Irms)
630mA
Saturation Current (Isat)
630mA
Power Inductor Case
7.54mm x 7.54mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
7.54mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for P1167.104NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate