Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1167.333NLT
Newark Part No.51AK3295
Product RangeP1167NL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
2000+ | $1.150 |
4000+ | $1.040 |
6000+ | $1.000 |
10000+ | $0.962 |
Price for:Each (Supplied on Full Reel)
Minimum: 2700
Multiple: 900
$3,105.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1167.333NLT
Newark Part No.51AK3295
Product RangeP1167NL Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeP1167NL Series
DC Resistance Max170mohm
Inductance Tolerance± 20%
Product Length7.54mm
Product Width7.54mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
P1167NL Series
Inductance Tolerance
± 20%
Product Width
7.54mm
SVHC
To Be Advised
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.1A
DC Resistance Max
170mohm
Product Length
7.54mm
Product Height
4.5mm
Technical Docs (1)
Alternatives for P1167.333NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate