Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2607.301NLT
Newark Part No.51AK2925
Product RangePA2607.XXXNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
2000+ | $1.220 |
4000+ | $1.100 |
6000+ | $1.060 |
10000+ | $1.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 2400
Multiple: 400
$2,928.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2607.301NLT
Newark Part No.51AK2925
Product RangePA2607.XXXNL Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangePA2607.XXXNL Series
Power Inductor Case10.4mm x 7.9mm x 7.6mm
Inductor Case / Package-
DC Resistance Max290ohm
Inductance Tolerance± 15%
Product Length10.4mm
Product Width7.9mm
Product Height7.6mm
SVHCTo Be Advised
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
PA2607.XXXNL Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
7.9mm
SVHC
To Be Advised
RMS Current (Irms)
28A
Saturation Current (Isat)
32A
Power Inductor Case
10.4mm x 7.9mm x 7.6mm
DC Resistance Max
290ohm
Product Length
10.4mm
Product Height
7.6mm
Technical Docs (2)
Alternatives for PA2607.301NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate