Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.182NLT
Newark Part No.61AC5925
Product RangePA4341.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 1000
$5,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.182NLT
Newark Part No.61AC5925
Product RangePA4341.XXXNLT Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Product RangePA4341.XXXNLT Series
Saturation Current (Isat)16A
Power Inductor Case7.6mm x 6.9mm x 3mm
Inductance Tolerance± 20%
DC Resistance Max0.017ohm
Product Length7.6mm
Product Width6.9mm
Product Height3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
16A
Inductance Tolerance
± 20%
Product Length
7.6mm
Product Height
3mm
RMS Current (Irms)
8.5A
Product Range
PA4341.XXXNLT Series
Power Inductor Case
7.6mm x 6.9mm x 3mm
DC Resistance Max
0.017ohm
Product Width
6.9mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate