Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.273NLT
Newark Part No.54AK8807
Product RangePA4342.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
4000+ | $0.743 |
6000+ | $0.716 |
10000+ | $0.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 500
$2,972.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.273NLT
Newark Part No.54AK8807
Product RangePA4342.XXXNLT Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangePA4342.XXXNLT Series
Inductor Case / Package-
DC Resistance Max100mohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
PA4342.XXXNLT Series
DC Resistance Max
100mohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
4A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PA4342.273NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate