Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.152ANLT
Newark Part No.61AC5985
Product RangePIMA
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.960 | $0.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.152ANLT
Newark Part No.61AC5985
Product RangePIMA
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Power Inductor Case13.5mm x 12.6mm x 6.2mm
Product RangePIMA
Inductor Case / Package-
DC Resistance Max0.00253ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.6mm x 6.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
25A
Saturation Current (Isat)
30A
Product Range
PIMA
DC Resistance Max
0.00253ohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
