Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.683ANLT
Newark Part No.68AK1392
Product RangePA4349.XXXANLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
500+ | $5.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 560
Multiple: 80
$3,136.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.683ANLT
Newark Part No.68AK1392
Product RangePA4349.XXXANLT Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangePA4349.XXXANLT Series
Inductor Case / Package-
DC Resistance Max0.0295ohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCTo Be Advised
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
PA4349.XXXANLT Series
DC Resistance Max
0.0295ohm
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
12A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PA4349.683ANLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate