Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5430.332NLT
Newark Part No.51AK3046
Product RangePA5430.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
4000+ | $0.869 |
6000+ | $0.839 |
10000+ | $0.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 2000
$3,476.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5430.332NLT
Newark Part No.51AK3046
Product RangePA5430.XXXNLT Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangePA5430.XXXNLT Series
Power Inductor Case4.1mm x 4.1mm x 2.8mm
DC Resistance Max0.0286ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PA5430.XXXNLT Series
DC Resistance Max
0.0286ohm
Product Length
4.1mm
Product Height
2.8mm
RMS Current (Irms)
6.6A
Saturation Current (Isat)
5.5A
Power Inductor Case
4.1mm x 4.1mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PA5430.332NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate