Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD617-6000M2NFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK2497
Product RangeDirectional DAS Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $761.960 |
| 5+ | $726.770 |
| 10+ | $691.560 |
| 25+ | $667.270 |
Price for:Each
Minimum: 1
Multiple: 1
$761.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD617-6000M2NFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK2497
Product RangeDirectional DAS Series
Antenna Type5G NR / 4G LTE / CBRS / MIMO
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingWall / N Connector
Gain6.5dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product RangeDirectional DAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G NR / 4G LTE / CBRS / MIMO
Frequency Max
6GHz
Gain
6.5dBi
Input Power
50W
Antenna Polarization
± 45 Deg Slant
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.9GHz
Antenna Mounting
Wall / N Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
Directional DAS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
