Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPF0560.333NLT
Newark Part No.51AK3205
Product RangePF0560NL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
2000+ | $1.180 |
4000+ | $1.060 |
6000+ | $1.020 |
10000+ | $0.982 |
Price for:Each (Supplied on Full Reel)
Minimum: 2480
Multiple: 620
$2,926.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPF0560.333NLT
Newark Part No.51AK3205
Product RangePF0560NL Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangePF0560NL Series
Power Inductor Case10.4mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max0.093ohm
Inductance Tolerance± 30%
Product Length10.4mm
Product Width10.3mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PF0560NL Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
To Be Advised
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.3A
Power Inductor Case
10.4mm x 10.3mm x 4mm
DC Resistance Max
0.093ohm
Product Length
10.4mm
Product Height
4mm
Technical Docs (1)
Alternatives for PF0560.333NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate