Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6478.121HLT
Newark Part No.52AK7565
Product RangePGL6478.XXXHL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6478.121HLT
Newark Part No.52AK7565
Product RangePGL6478.XXXHL Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)62A
Product RangePGL6478.XXXHL Series
Power Inductor Case9.8mm x 9.8mm x 3.55mm
DC Resistance Max450µohm
Inductance Tolerance± 15%
Product Length9.8mm
Product Width9.8mm
Product Height3.55mm
SVHCTo Be Advised
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
PGL6478.XXXHL Series
DC Resistance Max
450µohm
Product Length
9.8mm
Product Height
3.55mm
RMS Current (Irms)
45A
Saturation Current (Isat)
62A
Power Inductor Case
9.8mm x 9.8mm x 3.55mm
Inductance Tolerance
± 15%
Product Width
9.8mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PGL6478.121HLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate