Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2757NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel48AM4124RL
Cut Tape48AM4124
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.160 | $6.16 |
| Total Price | $6.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 25+ | $4.750 |
| 100+ | $4.650 |
| 250+ | $4.550 |
| 500+ | $4.470 |
| 1000+ | $4.370 |
| 5000+ | $4.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2757NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel48AM4124RL
Cut Tape48AM4124
DC Current Rating8.5Arms
Inductance1030µH
DC Resistance Max9750µohm
Product Range-
Impedance2.7kohm
Inductor Case / Package-
Product Length31mm
Product Width25.8mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
8.5Arms
DC Resistance Max
9750µohm
Impedance
2.7kohm
Product Length
31mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1030µH
Product Range
-
Inductor Case / Package
-
Product Width
25.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
