Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9408.254NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM3992
Product RangeCMSA
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 25+ | $10.830 |
| 50+ | $10.620 |
| 100+ | $10.390 |
| 250+ | $10.180 |
| 500+ | $9.970 |
| 5000+ | $9.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9408.254NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM3992
Product RangeCMSA
DC Current Rating32A
Inductance150µH
DC Resistance Max1900µohm
Product RangeCMSA
Impedance600ohm
Inductor Case / Package-
Product Length30.5mm
Product Width27.5mm
Product Height15mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
32A
DC Resistance Max
1900µohm
Impedance
600ohm
Product Length
30.5mm
Product Height
15mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
150µH
Product Range
CMSA
Inductor Case / Package
-
Product Width
27.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
