Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS6322.100NLT
Newark Part No.
Full Reel77AK2265
Re-Reel77AK2794
Cut Tape77AK2794
Product RangeCSRC
Your Part Number
193 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.480 | $7.48 |
| Total Price | $7.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.480 |
| 10+ | $5.870 |
| 25+ | $5.440 |
| 50+ | $5.160 |
| 100+ | $5.020 |
| 250+ | $4.980 |
| 500+ | $4.940 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 2000+ | $4.860 |
| 4000+ | $4.580 |
| 8000+ | $4.340 |
| 12000+ | $4.210 |
| 20000+ | $4.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS6322.100NLT
Newark Part No.
Full Reel77AK2265
Re-Reel77AK2794
Cut Tape77AK2794
Product RangeCSRC
Turns Ratio1:100
Inductance4.5mH
Primary Current50A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary2.6ohm
DC Resistance Primary500µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSRC
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:100
Primary Current
50A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
500µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
4.5mH
ET Constant
-
DC Resistance Secondary
2.6ohm
Transformer Mounting
Surface Mount
Product Range
CSRC
Alternatives for PMS6322.100NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
