Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoTWC94411DMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK8852
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $271.860 |
| 5+ | $268.860 |
| 10+ | $265.660 |
| 25+ | $253.010 |
Price for:Each
Minimum: 1
Multiple: 1
$271.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoTWC94411DMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK8852
Antenna Type5G / 4G / WiFi 6E / DSRC / IoT / GNSS / V2X
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain5.5dBi
VSWR2.5
Input Power45W
Input Impedance50kohm
Antenna PolarizationLinear, Vertical, Right Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G / 4G / WiFi 6E / DSRC / IoT / GNSS / V2X
Frequency Max
7.125GHz
Gain
5.5dBi
Input Power
45W
Antenna Polarization
Linear, Vertical, Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
6GHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50kohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
