Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3334B0150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AJ4881
Product RangeInternal Antenna Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $4.040 |
| 25+ | $3.760 |
| 50+ | $3.510 |
| 100+ | $3.150 |
| 500+ | $2.900 |
| 1000+ | $2.580 |
| 2500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3334B0150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AJ4881
Product RangeInternal Antenna Series
Antenna TypeFPC
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain5.5dBi
VSWR2
Input Power-
Input Impedance-
Antenna Polarization-
Product RangeInternal Antenna Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
FPC
Frequency Max
6GHz
Gain
5.5dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
-
Product Range
Internal Antenna Series
Alternatives for W3334B0150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
