Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3509Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AN5857
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.470 |
| 10+ | $11.020 |
| 100+ | $9.830 |
| 500+ | $9.110 |
| 1000+ | $8.830 |
| 2500+ | $8.650 |
| 10000+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3509Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AN5857
Antenna Band-
Antenna TypePCB
VSWR-
Gain-
Antenna MountingAdhesive / UFL Connector
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna Polarization-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
VSWR
-
Antenna Mounting
Adhesive / UFL Connector
Operating Temperature Min
-40°C
Antenna Polarization
-
Antenna Type
PCB
Gain
-
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for W3509
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
